B41252A7478M000

DigiKey Part Number
495-76917-ND
Manufacturer
Manufacturer Product Number
B41252A7478M000
Description
CAP ALUM 4700UF 20% 35V SNAP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.14 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.59000$2.59
10$1.99000$19.90
50$1.82760$91.38
160$1.51544$242.47
640$1.34073$858.07
Manufacturers Standard Package