B41252A4109M000

DigiKey Part Number
495-75794-ND
Manufacturer
Manufacturer Product Number
B41252A4109M000
Description
CAP ALUM 10000UF 20% 16V SNAP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.48 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.09200$20.92
50$1.92160$96.08
160$1.59338$254.94
640$1.28108$819.89
1,120$1.12093$1,255.44
2,560$1.11204$2,846.82
Manufacturers Standard Package