B41252A0108M000

DigiKey Part Number
495-76913-ND
Manufacturer
Manufacturer Product Number
B41252A0108M000
Description
CAP ALUM 1000UF 20% 80V SNAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.11000$3.11
10$2.38700$23.87
50$2.19220$109.61
160$1.81775$290.84
640$1.46153$935.38
1,120$1.27884$1,432.30
2,560$1.26869$3,247.85
Manufacturers Standard Package