MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D6124K189

Digi-Key Part Number
B32529D6124K189-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32529D6124K189
Supplier
Description
CAP FILM 0.12UF 10% 400VDC RAD
Detailed Description
0.12 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
0.12 µF
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Not Applicable
EAR99
8532.25.0070
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,200$0.30414$973.25
3,200