B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0152K189

Digi-Key Part Number
495-4991-2-ND - Tape & Reel (TR)
495-4991-1-ND - Cut Tape (CT)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32529C0152K189
Supplier
Description
CAP FILM 1500PF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1500 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
1500 pF
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,800$0.10216$286.05
5,600$0.09450$529.20
8,400$0.08939$750.88
14,000$0.08480$1,187.20
28,000$0.08173$2,288.44
70,000$0.07662$5,363.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.30700$3.07
50$0.20440$10.22
100$0.17370$17.37
500$0.12260$61.30
1,000$0.10728$107.28
Additional Resources
AttributeDescription
Other Names
B32529C152K189
B32529C152K189-ND
B32529C 152K189
495-4991-1
495-4991-2
Standard Package2,800