MFG_B32377A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32377A5256J030

Digi-Key Part Number
495-77667-ND
Manufacturer
Manufacturer Product Number
B32377A5256J030
Description
CAP FILM 3X25UF 5% 1.35KVDC RAD
Detailed Description
25 µF Film Capacitor 530V 1350V (1.35kV) Polypropylene (PP), Metallized Radial, Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Product Status
Active
Capacitance
25 µF
Tolerance
±5%
Voltage Rating - AC
530V
Voltage Rating - DC
1350V (1.35kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
7.972" (202.50mm)
Termination
Terminal Block
Lead Spacing
0.591" (15.00mm)
Applications
3 Phase
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.25.0030
Additional Resources
AttributeDescription
Other Names
495-77667
B32377A5256J 30
B32377A5256J30
Standard Package6