- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
B32376A7306J080 | ||
---|---|---|
Digi-Key Part Number | 495-B32376A7306J080-ND | |
Manufacturer | ||
Manufacturer Product Number | B32376A7306J080 | |
Description | CAP FILM 30UF 5% 1.1KV RADIAL | |
Detailed Description | 30 µF Film Capacitor 780V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | 30 µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 780V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 7.972" (202.50mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.329" (33.75mm) | |
Applications | 3 Phase | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | B3237x Series, Three Phases Datasheet |
Environmental Information | |
Featured Product | B32377/B32378 Series of EPCOS MKD 3-Phase Capacitors |
PCN Design/Specification | Mult Series Product Improvement 18/Mar/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Attribute | Description |
---|---|
Other Names | 495-B32376A7306J080 B32376A7306J 80 |
Standard Package | 4 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address