
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | EPC2030 | |
Primary Attributes | 40V, 25A Max Output GaNFET Capability | |
Secondary Attributes | GaNFET Driver Circuit Uses 7V ~ 12V | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.16000 | $316.16 |
| Unit Price without GST: | $316.16000 |
|---|---|
| Unit Price with GST: | $347.77600 |

