ENALU451E

DigiKey Part Number
547-ENALU451E-ND
Manufacturer
Manufacturer Product Number
ENALU451E
Description
ENERGIZER VISION LED USB LANTERN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Lantern Style LED 100, 1000 Lumens D (Requires 4) 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
-
Packaging
Retail Package
Part Status
Active
Type
Lantern
Lamp Type
LED
Lamp Output
100, 1000 Lumens
Features
USB Port
Battery Cell Size
D (Requires 4)
Length
10.00" (254.0mm)
Material - Body
-
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$50.32000$50.32
6$47.52000$285.12
10$44.72400$447.24
26$43.32692$1,126.50