DX-5R5L334T | |
---|---|
DigiKey Part Number | 604-1028-ND |
Manufacturer | |
Manufacturer Product Number | DX-5R5L334T |
Description | CAP 330MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Operating Temperature | -25°C ~ 70°C |