DX-5R5L104T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7,636
Unit Price: $3.89000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 4,669
Unit Price: $8.54000
Datasheet

DX-5R5L104T

DigiKey Part Number
604-1026-ND
Manufacturer
Manufacturer Product Number
DX-5R5L104T
Description
CAP 100MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
75Ohm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.488" (12.40mm)
Operating Temperature
-25°C ~ 70°C
Obsolete
This product is no longer manufactured. View Substitutes