68701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68816

Digi-Key Part Number
4175-68816-ND
Manufacturer
Manufacturer Product Number
68816
Description
CAM LATCH PANEL MNT S STEEL
Detailed Description
Cam Latch Square (Rounded Corners) - 20.10mm Cutout Panel Mount Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elesa USA Corporation
Series
Package
Bag
Product Status
Active
Type
Cam Latch
Panel Cutout Dimensions
Square (Rounded Corners) - 20.10mm
Mounting Type
Panel Mount
Material
Stainless Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$128.64000$128.64
Additional Resources
AttributeDescription
Other Names4175-68816
Standard Package1