420301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420372

Digi-Key Part Number
4175-420372-ND
Manufacturer
Manufacturer Product Number
420372
Description
SLIDING LOCK SCREW S STEEL HOOK
Detailed Description
Sliding Lock Cutout Screw Holes, Back Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elesa USA Corporation
Series
Package
Bag
Product Status
Active
Type
Sliding Lock
Panel Cutout Dimensions
-
Mounting Type
Screw Holes, Back
Material
Stainless Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$93.66000$93.66
Additional Resources
AttributeDescription
Other Names4175-420372
Standard Package1