337-076-523-812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337-076-523-812

Digi-Key Part Number
151-337-076-523-812-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
337-076-523-812
Supplier
Description
337 SERIES (.156" (3.96MM) CONTA
Detailed Description
76 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EDAC Inc.
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
38
Number of Positions
76
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Side Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Not Applicable
EAR99
8536.69.4040
All prices are in AUD
Box
QtyUnit PriceExt Price
25$9.96600$249.15
151-337-076-523-812
25