337-062-558-803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337-062-558-803

Digi-Key Part Number
151-337-062-558-803-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
337-062-558-803
Supplier
Description
337 SERIES (.156" (3.96MM) CONTA
Detailed Description
62 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EDAC Inc.
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
31
Number of Positions
62
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Not Applicable
EAR99
8536.69.4040
All prices are in AUD
Box
QtyUnit PriceExt Price
25$12.43120$310.78
151-337-062-558-803
25