171-170-231-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171-170-231-012

DigiKey Part Number
171-170-231-012-ND
Manufacturer
Manufacturer Product Number
171-170-231-012
Description
CONN MICROTCA FMALE 170POS 0.030
Customer Reference
Detailed Description
170 Position Female Connector MicroTCA™ Gold 0.030" (0.76mm) Black
Datasheet
 Datasheet
EDA/CAD Models
171-170-231-012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tube
Part Status
Obsolete
Card Type
MicroTCA™
Gender
Female
Number of Positions/Bay/Row
85
Number of Positions
170
Card Thickness
-
Number of Rows
2
Pitch
0.030" (0.76mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.