ECS-UPO-3X5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-UPO-3X5-2

Digi-Key Part Number
XC2375TR-ND - Tape & Reel (TR)
XC2375CT-ND - Cut Tape (CT)
XC2375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-UPO-3X5-2
Description
XTAL OSC PROG BLANK 1MHZ-125MHZ
Detailed Description
XO (Standard) CMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 125 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V, 5V
Frequency Stability
±50ppm, ±100ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C, 0° ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.043" (1.09mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.60000$6.60
10$6.26900$62.69
50$5.93900$296.95
100$5.44400$544.40
500$5.19656$2,598.28
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.45419$4,454.19
3,000$4.12425$12,372.75