
ECS-400-8-47Q-CES-TR | |
|---|---|
DigiKey Part Number | XC2896TR-ND - Tape & Reel (TR) XC2896CT-ND - Cut Tape (CT) XC2896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-47Q-CES-TR |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-8-47Q-CES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.07800 | $10.78 |
| 25 | $1.01920 | $25.48 |
| 50 | $0.97720 | $48.86 |
| 100 | $0.93660 | $93.66 |
| 250 | $0.86288 | $215.72 |
| 500 | $0.84914 | $424.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81402 | $814.02 |
| 2,000 | $0.81028 | $1,620.56 |
| 3,000 | $0.69975 | $2,099.25 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.35300 |



