
ECS-384-10-37B2-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-384-10-37B2-CWN-TR-ND - Tape & Reel (TR) 50-ECS-384-10-37B2-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-384-10-37B2-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-37B2-CWN-TR |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.54100 | $5.41 |
| 25 | $0.51160 | $12.79 |
| 50 | $0.49060 | $24.53 |
| 100 | $0.47040 | $47.04 |
| 250 | $0.44484 | $111.21 |
| 500 | $0.42640 | $213.20 |
| 1,000 | $0.40876 | $408.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38229 | $1,146.87 |
| 6,000 | $0.36649 | $2,198.94 |
| 9,000 | $0.34405 | $3,096.45 |
| 15,000 | $0.34261 | $5,139.15 |
| 21,000 | $0.33957 | $7,130.97 |
| 30,000 | $0.33228 | $9,968.40 |
| 36,000 | $0.32862 | $11,830.32 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

