ECS-3225MVQ-500-CN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MVQ-250-CN-TR

Digi-Key Part Number
50-ECS-3225MVQ-250-CN-TR-ND - Tape & Reel (TR)
50-ECS-3225MVQ-250-CN-CT-ND - Cut Tape (CT)
50-ECS-3225MVQ-250-CN-DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-3225MVQ-250-CN-TR
Supplier
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.88000$1.88
10$1.65700$16.57
50$1.54940$77.47
100$1.36940$136.94
500$1.29730$648.65
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.08108$1,081.08
Additional Resources
AttributeDescription
Other Names
50-ECS-3225MVQ-250-CN-CT
50-ECS-3225MVQ-250-CN-TR
50-ECS-3225MVQ-250-CN-DKR
Standard Package1,000