
ECS-270-18-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-270-18-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-270-18-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-270-18-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-30-GM-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-30-GM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3-27.000MHZ-B4Y-T | Abracon LLC | 573 | 535-13589-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.91400 | $9.14 |
| 25 | $0.86440 | $21.61 |
| 50 | $0.82880 | $41.44 |
| 100 | $0.79440 | $79.44 |
| 250 | $0.75124 | $187.81 |
| 500 | $0.72014 | $360.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78480 | $784.80 |
| 2,000 | $0.75235 | $1,504.70 |
| 3,000 | $0.73401 | $2,202.03 |
| 5,000 | $0.71154 | $3,557.70 |
| 7,000 | $0.69712 | $4,879.84 |
| 10,000 | $0.68217 | $6,821.70 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

