27 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-18-30-GM-TR

DigiKey Part Number
50-ECS-270-18-30-GM-TR-ND - Tape & Reel (TR)
50-ECS-270-18-30-GM-TRCT-ND - Cut Tape (CT)
50-ECS-270-18-30-GM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-18-30-GM-TR
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-18-30-GM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM3-27.000MHZ-B4Y-TAbracon LLC573535-13589-1-ND$0.82000Direct
In-Stock: 197
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.91400$9.14
25$0.86440$21.61
50$0.82880$41.44
100$0.79440$79.44
250$0.75124$187.81
500$0.72014$360.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.78480$784.80
2,000$0.75235$1,504.70
3,000$0.73401$2,202.03
5,000$0.71154$3,557.70
7,000$0.69712$4,879.84
10,000$0.68217$6,821.70
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500