ECS-2520MVQ-250-CN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVQ-260-BP-TR

Digi-Key Part Number
50-ECS-2520MVQ-260-BP-TR-ND - Tape & Reel (TR)
50-ECS-2520MVQ-260-BP-CT-ND - Cut Tape (CT)
50-ECS-2520MVQ-260-BP-DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-2520MVQ-260-BP-TR
Supplier
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
26 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.02000$2.02
10$1.92800$19.28
50$1.88340$94.17
100$1.61440$161.44
500$1.56956$784.78
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.32292$1,322.92
Additional Resources
AttributeDescription
Other Names
50-ECS-2520MVQ-260-BP-CT
50-ECS-2520MVQ-260-BP-TR
50-ECS-2520MVQ-260-BP-DKR
Standard Package1,000