SMC1000RT1U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMC1000RT1U
SMC1000RT1U_back
SMC1000RT1U_view3

SMC1000RT1U

DigiKey Part Number
95-SMC1000RT1U-ND
Manufacturer
Manufacturer Product Number
SMC1000RT1U
Description
SMARTPRO 1000VA 600W 120V LINE-I
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 600W 100V, 120V, 127V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
100VAC, 120VAC, 127VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
1kVA / 600W
AC Outlets
4 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
-
Voltage - Output
100V, 120V, 127V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (4)
Cord Length
6' (1.83m)
Approval Agency
NOM
Size / Dimension
16.200" L x 8.400" W (411.48mm x 213.36mm)
Height
13.600" (345.44mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,307.23000$1,307.23
Manufacturers Standard Package
Unit Price without GST:$1,307.23000
Unit Price with GST:$1,437.95300