
N490-016-LCLC | |
|---|---|
DigiKey Part Number | N490-016-LCLC-ND |
Manufacturer | |
Manufacturer Product Number | N490-016-LCLC |
Description | 16-PORT FIBER PATCH PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $381.38000 | $381.38 |
| 10 | $324.22500 | $3,242.25 |
| 25 | $318.92640 | $7,973.16 |
| Unit Price without GST: | $381.38000 |
|---|---|
| Unit Price with GST: | $419.51800 |

