cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N252-P48

DigiKey Part Number
95-N252-P48-ND
Manufacturer
Manufacturer Product Number
N252-P48
Description
48PT CAT6A PTCH PNL,PNCHDWN,BK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45 Jack
Number of Positions
48
Number of Rows
2
Termination Style
Punch Down
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$266.36000$266.36
5$237.06000$1,185.30
Manufacturers Standard Package
Unit Price without GST:$266.36000
Unit Price with GST:$292.99600