3216LV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3216LV Series
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/3216LV750-R

DigiKey Part Number
283-TR/3216LV750-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR/3216LV750-R
Description
FUSE BRD MT 750MA 125VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0033
Approval Agency
CSA, UL
Operating Temperature
-65°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
DC Cold Resistance
0.75 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93727$2,811.81
Manufacturers Standard Package
Unit Price without GST:$0.93727
Unit Price with GST:$1.03100