



TR/3216LV375-R | |
|---|---|
DigiKey Part Number | 283-TR/3216LV375-RTR-ND - Tape & Reel (TR) 283-TR/3216LV375-RCT-ND - Cut Tape (CT) 283-TR/3216LV375-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216LV375-R |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.001 | |
Approval Agency | CSA, UL | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 1.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 5 | $1.72600 | $8.63 |
| 10 | $1.59200 | $15.92 |
| 50 | $1.32120 | $66.06 |
| 100 | $1.21910 | $121.91 |
| 250 | $1.09576 | $273.94 |
| 500 | $1.01038 | $505.19 |
| 1,000 | $0.93131 | $931.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93727 | $2,811.81 |
| 6,000 | $0.86257 | $5,175.42 |
| 9,000 | $0.82137 | $7,392.33 |
| 15,000 | $0.81411 | $12,211.65 |
| Unit Price without GST: | $2.09000 |
|---|---|
| Unit Price with GST: | $2.29900 |

