
CTX50-4A-R | |
|---|---|
DigiKey Part Number | 283-5203-2-ND - Tape & Reel (TR) 283-5203-1-ND - Cut Tape (CT) 283-5203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX50-4A-R |
Description | INDUCT ARRAY 2 COIL 50.11UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 200.4 µH Inductance - Connected in Series 50.11 µH Inductance - Connected in Parallel 104mOhm Max DC Resistance (DCR) - Parallel 2.05 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-4A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50.11 µH | |
Inductance - Connected In Series | 200.4 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 2.05 A | |
Current Rating - Series | 1.03 A | |
Current Saturation - Parallel | 1.88 A | |
Current Saturation - Series | 940 mA | |
DC Resistance (DCR) - Parallel | 104mOhm Max | |
DC Resistance (DCR) - Series | 418mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.18000 | $9.18 |
| 10 | $7.55000 | $75.50 |
| 25 | $6.98520 | $174.63 |
| 50 | $6.58620 | $329.31 |
| 100 | $6.40940 | $640.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.85167 | $3,511.00 |
| 1,200 | $5.51973 | $6,623.68 |
| 1,800 | $5.49328 | $9,887.90 |
| Unit Price without GST: | $9.18000 |
|---|---|
| Unit Price with GST: | $10.09800 |

