CTX150-4A-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX100-4A-R

DigiKey Part Number
283-4359-2-ND - Tape & Reel (TR)
283-4359-1-ND - Cut Tape (CT)
283-4359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX100-4A-R
Description
INDUCT ARRAY 2 COIL 100.57UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 402.3 µH Inductance - Connected in Series 100.57 µH Inductance - Connected in Parallel 235mOhm Max DC Resistance (DCR) - Parallel 1.37 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX100-4A-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
100.57 µH
Inductance - Connected In Series
402.3 µH
Tolerance
±25%
Current Rating - Parallel
1.37 A
Current Rating - Series
690 mA
Current Saturation - Parallel
1.32 A
Current Saturation - Series
660 mA
DC Resistance (DCR) - Parallel
235mOhm Max
DC Resistance (DCR) - Series
939mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.77000$8.77
10$7.21600$72.16
25$6.67600$166.90
50$6.29480$314.74
100$6.09490$609.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.85167$3,511.00
1,200$5.51973$6,623.68
1,800$5.49328$9,887.90
Manufacturers Standard Package
Unit Price without GST:$8.77000
Unit Price with GST:$9.64700