
CTX0.68-4A-R | |
|---|---|
DigiKey Part Number | 283-CTX0.68-4A-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX0.68-4A-R |
Description | INDUCT ARRAY 2 COIL 744NH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 2.98 µH Inductance - Connected in Series 744 nH Inductance - Connected in Parallel 4mOhm Max DC Resistance (DCR) - Parallel 10.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX0.68-4A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 744 nH | |
Inductance - Connected In Series | 2.98 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 10.6 A | |
Current Rating - Series | 5.28 A | |
Current Saturation - Parallel | 15 A | |
Current Saturation - Series | 7.5 A | |
DC Resistance (DCR) - Parallel | 4mOhm Max | |
DC Resistance (DCR) - Series | 15.8mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.64275 | $3,385.65 |
| Unit Price without GST: | $5.64275 |
|---|---|
| Unit Price with GST: | $6.20703 |

