
CTX0.33-1A-R | |
|---|---|
DigiKey Part Number | CTX0.33-1A-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX0.33-1A-R |
Description | INDUCT ARRAY 2 COIL 402NH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.61 µH Inductance - Connected in Series 402 nH Inductance - Connected in Parallel 3.7mOhm Max DC Resistance (DCR) - Parallel 10 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX0.33-1A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 402 nH | |
Inductance - Connected In Series | 1.61 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 10 A | |
Current Rating - Series | 4.98 A | |
Current Saturation - Parallel | 12.5 A | |
Current Saturation - Series | 6.25 A | |
DC Resistance (DCR) - Parallel | 3.7mOhm Max | |
DC Resistance (DCR) - Series | 15mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |

