



CC12H7A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H7A-TR-ND - Tape & Reel (TR) 283-CC12H7A-TRCT-ND - Cut Tape (CT) 283-CC12H7A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H7A-TR |
Description | FUSE BOARD MOUNT 7A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94346 | $2,830.38 |
| Unit Price without GST: | $0.94346 |
|---|---|
| Unit Price with GST: | $1.03781 |

