
BCM603-2SQ | |
|---|---|
DigiKey Part Number | 2041-BCM603-2SQ-ND |
Manufacturer | |
Manufacturer Product Number | BCM603-2SQ |
Description | FUSE BLOCK CC SCREW/QC 2POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Solder, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.59000 | $91.59 |
| 5 | $75.97600 | $379.88 |
| 10 | $70.08000 | $700.80 |
| 50 | $58.01480 | $2,900.74 |
| 100 | $53.43800 | $5,343.80 |
| 250 | $47.88988 | $11,972.47 |
| Unit Price without GST: | $91.59000 |
|---|---|
| Unit Price with GST: | $100.74900 |

