Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | - | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TL6190 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |