TL2201OAZB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL2201OAZB
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

TL2201OAZB1RBLK

DigiKey Part Number
TL2201OAZB1RBLK-ND
Manufacturer
Manufacturer Product Number
TL2201OAZB1RBLK
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL2201OAZB1RBLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
945$0.87744$829.18
Unit Price without GST:$0.87744
Unit Price with GST:$0.96518