cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR111C1021-117

Digi-Key Part Number
RR111C1021-117-ND
Manufacturer
E-Switch
Manufacturer Product Number
RR111C1021-117
Supplier
Description
SWITCH ROCKER SPST 16A 125V
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
E-Switch
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.00mm Dia
Operating Temperature
-20°C ~ 105°C
Mechanical Life
-
Electrical Life
10,000 Cycles
1 (Unlimited)
EAR99
8536.50.9065
-RR111C1021-117
1