cms-photo-not-available

KAR10LJGR1.03

Digi-Key Part Number
KAR10LJGR1.03-ND - Tape & Reel (TR)
Manufacturer
E-Switch
Manufacturer Product Number
KAR10LJGR1.03
Supplier
Description
SWITCH PIANO DIP SPST 25MA 24V
Detailed Description
Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.295" (7.50mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.090" (27.69mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Standard Package5,000