SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT10N15DE6TC

Digi-Key Part Number
ZXT10N15DE6TC-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXT10N15DE6TC
Supplier
Description
TRANS NPN 15V 4A SOT23-6
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 4 A 120MHz 1.1 W Surface Mount SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 50mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 3A, 2V
Power - Max
1.1 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
QST2TRRohm Semiconductor3,000846-QST2CT-ND$0.87000Similar