cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK2700004

Digi-Key Part Number
YK2700004-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
YK2700004
Supplier
Description
XTAL OSC VCXO 27.0000MHZ CMOS
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
27 MHz VCXO CMOS Oscillator 3.3V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
27 MHz
Output
CMOS
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.93612$5,808.36
Additional Resources
AttributeDescription
Standard Package3,000