TSOT26

PAM8301AAF

Digi-Key Part Number
PAM8301AAFDITR-ND - Tape & Reel (TR)
PAM8301AAFDICT-ND - Cut Tape (CT)
PAM8301AAFDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PAM8301AAF
Supplier
Description
IC AMP CLASS D MONO 1.5W SOT23-6
Detailed Description
Amplifier IC 1-Channel (Mono) Class D TSOT-23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.5W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
TSOT-23
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.83000$0.83
10$0.71400$7.14
25$0.66640$16.66
100$0.53290$53.29
250$0.49476$123.69
500$0.41866$209.33
1,000$0.32350$323.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.28091$842.73
6,000$0.26279$1,576.74
15,000$0.25646$3,846.90
Additional Resources
AttributeDescription
Other Names
PAM8301AAFDIDKR
PAM8301AAFDITR
PAM8301AAFDICT
PAM8301AAFDI
PAM8301AAFDI-ND
Standard Package3,000