TO-220A Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSR8U600

Digi-Key Part Number
DSR8U600DI-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DSR8U600
Supplier
Description
DIODE GEN PURP 600V 8A TO220AC
Detailed Description
Diode Standard 600 V 8A Through Hole TO-220AC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tube
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080

Alternate Purchasing Options

5In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
DSR8U600DI
1034-DSR8U600DI
Standard Package50
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DHG20I600PAIXYS82DHG20I600PA-ND$3.66000Similar
DHG30I600PAIXYS38DHG30I600PA-ND$4.46000Similar
STTH30RQ06DYSTMicroelectronics840497-17601-ND$2.93000Similar
STTH30RQ06DSTMicroelectronics863497-17600-ND$2.51000Similar
DSEI8-06AIXYS1,245DSEI8-06A-ND$2.08000Similar