
DMWSH120H23SM4Q | |
|---|---|
DigiKey Part Number | 31-DMWSH120H23SM4Q-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H23SM4Q |
Description | SIC MOSFET BVDSS: >1000V TO247-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 97A (Tc) 326W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 3.6V @ 17.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 215.6 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3742 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 326W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.14000 | $50.14 |
| 30 | $33.27600 | $998.28 |
| Unit Price without GST: | $50.14000 |
|---|---|
| Unit Price with GST: | $55.15400 |

