SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363 Circuit

BAS70TW-7-F

Digi-Key Part Number
BAS70TW-FDITR-ND - Tape & Reel (TR)
BAS70TW-FDICT-ND - Cut Tape (CT)
BAS70TW-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BAS70TW-7-F
Supplier
Description
DIODE ARRAY SCHOTTKY 70V SOT363
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Array 3 Independent Schottky 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.85100$8.51
100$0.63570$63.57
500$0.49946$249.73
1,000$0.38595$385.95
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.35189$1,055.67
6,000$0.34467$2,068.02
Additional Resources
AttributeDescription
Other Names
BAS70TW7F
BAS70TW-FDIDKR
BAS70TW-FDICT
BAS70TW-FDITR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAS70TW-TPMicro Commercial Co998BAS70TW-TPCT-ND$0.72000Direct