3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3582-P-A

Digi-Key Part Number
31-AH3582-P-ACT-ND - Cut Tape (CT)
31-AH3582-P-ATB-ND - Tape & Box (TB)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AH3582-P-A
Supplier
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
55mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.76000$0.76
5$0.71800$3.59
10$0.62400$6.24
25$0.54880$13.72
50$0.45620$22.81
100$0.38850$38.85
500$0.33784$168.92
1,000$0.29562$295.62
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.28295$1,131.80
Additional Resources
AttributeDescription
Other Names
31-AH3582-P-ACT
AH3582-P-ADI-ND
AH3582-P-ADI
31-AH3582-P-ATB
Standard Package4,000