5973111302F | |
---|---|
DigiKey Part Number | 5973111302F-ND |
Manufacturer | |
Manufacturer Product Number | 5973111302F |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 647nm LED Indication - Discrete 1.7V 1206 (3016 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | - | |
Base Product Number |