5923030013F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 1,505
Unit Price: $6.70000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5923030013F

DigiKey Part Number
350-1858-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5923030013F
Description
LED CBI 3MM BI-LVL GN/RED SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
8mcd Green, 6.5mcd Red
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Red (x 2)
Lens Size
3mm, T-1
Wavelength - Peak
570nm, 628nm
Voltage Rating
2V
Configuration
2 High
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5923030313FDialight1,505350-2394-1-ND$6.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types