UC-MS020-06A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Delta Electronics/Industrial Automation
In Stock: 49
Unit Price: $29.10000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC-MS020-06A

DigiKey Part Number
2039-UC-MS020-06A-ND
Manufacturer
Manufacturer Product Number
UC-MS020-06A
Description
CBL ASSY 9P M-MINIDIN 8P M 6.56'
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Male to MiniDIN 8 pos Male 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Connector Type
D-Sub 09 pos Male to MiniDIN 8 pos Male
Length
6.56' (2.00m)
Cable Type
-
Color
-
Shielding
-
Usage
-
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes