
4232-391J | |
|---|---|
DigiKey Part Number | 4232-391J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-391J |
Description | FIXED IND 390NH 380MA 840 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 380 mA 840mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 840mOhm Max |
Series | Q @ Freq 17 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 180MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.90819 | $5,816.38 |
| Unit Price without GST: | $2.90819 |
|---|---|
| Unit Price with GST: | $3.19901 |

