SW221408-1 | |
---|---|
DigiKey Part Number | 2104-SW221408-1-ND |
Manufacturer | |
Manufacturer Product Number | SW221408-1 |
Description | SPEAKER 8OHM 1W TOP PORT 92DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 1.4 kHz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.4 kHz ~ 10 kHz | |
Frequency - Self Resonant | 1.4kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.866" L x 0.512" W (22.00mm x 13.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
10 | $4.99400 | $49.94 |
25 | $4.60280 | $115.07 |
80 | $4.15175 | $332.14 |
160 | $3.90538 | $624.86 |
320 | $3.67459 | $1,175.87 |
560 | $3.49905 | $1,959.47 |
1,040 | $3.46000 | $3,598.40 |
Unit Price without GST: | $6.13000 |
---|---|
Unit Price with GST: | $6.74300 |